ITT Y101132C803NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101132C803NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.