This SPDT keylock switch features a contact material of copper and silver plating, with an electrical life of 10,000 cycles. It has a maximum voltage rating of 28V and is designed for panel mount applications with solder termination. The switch is not radiation hardened and is compliant with RoHS regulations.
ITT Y101132C803NQE technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101132C803NQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.