
SPDT Keylock Switch with maintained and momentary action, featuring a 90° index angle and flat key operation. Rated for 4A at 250VAC and 28VDC, with silver-plated copper contacts and solder lug termination. This panel-mount switch offers a 2-position configuration and a 125VAC voltage rating, with an electrical life of 10,000 cycles. Lead-free and RoHS compliant.
ITT Y101132R203NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101132R203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
