
This 2-position panel mount SPDT keylock switch from ITT features a contact current rating of 4A and a maximum voltage rating of 28V DC. The switch is designed for panel mounting and has a throw configuration of SPDT. It is available in bulk packaging and is compliant with RoHS regulations. The switch has an electrical life of 10,000 cycles and is rated for 125V AC.
ITT Y101136C201NQE technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101136C201NQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.