This 4A SPDT keylock switch features a silver plating and a maximum voltage rating of 28V DC and 125V AC. It is rated for a current of 4A and meets the UL94 V-0 flammability standard. The switch is designed for panel mount applications and is available in a bulk packaging configuration.
ITT Y101136C203NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Plating | Silver |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101136C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.