
This 2-position SPDT keylock switch from ITT features a copper contact material with gold and nickel plating, and is rated for 20V AC and DC. It has a straight orientation and is designed for panel mount applications with wire leads. The switch has a maintained and momentary function and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
ITT Y1011C2C2WCNB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011C2C2WCNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.