
This SPDT SP keylock switch from ITT has a contact material of copper and silver plating. It features a depth and length of 23.16mm and is rated for 10000 electrical cycles. The switch is panel mount with a straight orientation and is available in a bulk packaging configuration. It is compliant with RoHS regulations and has a maximum current rating of 4A and a maximum voltage rating of 28V DC.
ITT Y1011C2R203DQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011C2R203DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.