
This 2-position panel mount switch features a SPDT throw configuration and is rated for 28V DC and 125V AC. It has a maximum current rating of 4A and is constructed with copper contacts. The switch is available in a bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a simple on-on switch is required.
ITT Y1011U2B203NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011U2B203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.