
This 2-position keylock switch from ITT features a contact current rating of 4A and a maximum voltage rating of 28V DC. It is available in a maintained and momentary configuration with a throw configuration of SPDT. The switch is designed for panel or through hole mounting and features PC pins for termination. It is compliant with RoHS regulations and is packaged in bulk quantities.
ITT Y1011U2C202NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011U2C202NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.