
2-position SPDT keylock switch with a 4A contact current rating at 125VAC. Features silver-plated copper contacts, a 90° index angle, and solder termination. Designed for panel mounting with a 17.8mm diameter and 21.97mm depth. UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
ITT Y1011U2V203NQ technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 21.97mm |
| Diameter | 17.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011U2V203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
