SPDT Keylock Switch with maintained and momentary functions, featuring PC pin termination for panel or through-hole mounting. Offers a 4A maximum current rating at 250VAC/28VDC and a 45° index angle. Constructed with copper contacts and silver plating, this switch boasts an electrical life of 10,000 cycles and operates across a temperature range of -55°C to 125°C. RoHS compliant and designed for straight orientation.
ITT Y108122A202NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y108122A202NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.