
SPDT Keylock Switch with solder lug termination, rated for 4A at 125V AC and 28V DC. Features a stainless steel construction, 45° index angle, and an electrical life of 10,000 cycles. This maintained switch offers panel mounting and is UL and CSA approved, with RoHS compliance.
ITT Y108122A203NQ technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, SP4T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y108122A203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.