ITT Y141736R803NB technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y141736R803NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.