SP3T Keylock Switch with maintained and momentary action, featuring a 90° index angle and flat key. Rated for 4A at 250VAC and 28VDC, with silver-plated copper contacts. Designed for panel mounting with solder lug termination. Offers an electrical life of 10,000 cycles and operates across a wide temperature range from -55°C to 150°C.
ITT Y1417U2C201NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1417U2C201NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.