
SP3T Keylock Switch with maintained and momentary action, featuring a 90° index angle and flat key. This panel mount switch offers a 4A current rating at 250VAC and 28VDC, with a 0.4VA rating. Contacts are copper with gold and silver plating, providing an electrical life of 10,000 cycles. Termination is via solder lug, and the switch is RoHS compliant and lead-free.
ITT Y1907U2C207NG technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1907U2C207NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
