
SP3T Keylock Switch with 90° index angle and flat key operation. Features 4A contact current rating at 250VAC/28VDC, silver-plated copper contacts, and solder lug termination. Rated for 10,000 electrical cycles and UL94 V-0 flammability. Panel mount design with a straight orientation. RoHS compliant.
ITT Y1907U2C207NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Lug |
| Throw Configuration | SPDT, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1907U2C207NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
