
SP3T Keylock switch with maintained and momentary action, featuring a 90° index angle and flat key. Offers a 4A max current rating at 250VAC and 28VDC, with a 2A continuous rating. Contact material is copper with silver plating, and termination is via solder lug for panel mounting. This switch boasts an electrical life of 10,000 cycles and a UL94 V-0 flammability rating.
ITT Y1907U6C207NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1907U6C207NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.