
DP3T, DPDT, DP maintained and momentary keylock switch with a 4A contact current rating and 125V AC voltage rating. Features copper, silver contacts with silver plating, a 45° index angle, and solder lug termination. Rated for 10000 electrical cycles, this panel-mount switch operates at 125V AC and 28V DC, with a UL94 V-0 flammability rating. It is lead-free and RoHS compliant.
ITT Y200822C203NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 25.65mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Lug |
| Throw Configuration | DP3T, DPDT, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y200822C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.