This 3-position DP3T keylock switch from ITT features a contact material of copper with silver plating. It has a maximum current rating of 4A and a maximum DC voltage rating of 28V. The switch is designed for panel mount applications and comes with wire leads for termination. It is compliant with RoHS regulations and has a switch function of on-on-on. The switch has an electrical life of 10,000 cycles and is available in bulk packaging.
ITT Y200822C2WCNQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Wire Leads |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y200822C2WCNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.