
DP3T rotary keylock switch with a 4A contact current rating and silver-plated copper contacts. Features a 45° index angle, 3 positions, and an On-On-On switch function. Rated for 250V AC and 28V DC, with a 125V AC rating. Panel mount design with solder termination and a stainless steel housing. Electrical life of 10,000 cycles, UL and CSA approved, lead-free, and RoHS compliant.
ITT Y200AA2C203NQ technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y200AA2C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.