ITT Y200AA2C203NQE technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y200AA2C203NQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.