This 3-position DPST keylock switch from ITT features a copper contact material with silver plating, and a maximum voltage rating of 28V DC. It has a panel mount orientation and is packaged in bulk. The switch is designed to withstand 10000 electrical life cycles and is compliant with RoHS regulations. It is not radiation hardened.
ITT Y200AA6C2WCNQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y200AA6C2WCNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.