
This 4-position DP4T keylock switch from ITT features a copper contact material with gold and nickel plating. It has a maximum voltage rating of 20V DC and AC, and is designed for panel mount applications. The switch has an electrical life of 10,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and has a straight orientation.
ITT Y200AB2R801NB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Length | 23.16mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y200AB2R801NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.