
2-position DPDT keylock switch with a 4A contact current rating and 125V AC / 28V DC voltage rating. Features copper and silver contacts with silver plating, a 90° index angle, and solder termination. Designed for panel mounting with a straight orientation and a 23.16mm length and depth. Offers an electrical life of 10,000 cycles and is RoHS compliant.
ITT Y201132C201NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y201132C201NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.