
DPDT Keylock Switch with maintained and momentary functions. Features a 4A contact current rating at 125VAC and 28VDC, with silver-plated copper contacts. Offers a 90° index angle and 2 positions, with a straight, solder termination for panel mounting. Electrical life is rated for 10,000 cycles, and the unit is RoHS compliant and lead-free. Approvals include UL and CSA.
ITT Y201132C203NQ technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y201132C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
