ITT Y201132C803NG technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y201132C803NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.