This 2-position DPDT keylock switch from ITT features a copper contact material with silver plating, and is rated for 4A at 28V DC. It has a maximum AC voltage rating of 250V and an electrical life of 10,000 cycles. The switch is panel mount with a straight orientation and solder termination. It is available in bulk packaging and is compliant with RoHS regulations.
ITT Y201132C803NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y201132C803NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.