DPDT Keylock Switch with 4A at 250VAC/28VDC rating, featuring silver-plated copper contacts and a 90° index angle. This panel-mount switch offers a 2-position maintained function with solder lug termination and a 10,000 cycle electrical life. Constructed with a stainless steel body, it meets UL94 V-0 flammability standards and is RoHS compliant. Approvals include UL and CSA.
ITT Y201132R203NQ technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Diameter | 17.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Length | 23.16mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y201132R203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.