
This 2-position panel mount keylock switch features a copper contact material with silver plating and a maximum current rating of 4A. It has a maximum voltage rating of 125V AC and 28V DC, with an electrical life of 10,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is designed for panel mount applications and has a straight orientation.
ITT Y2011C2C203NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y2011C2C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.