ITT Y2011U2C102RGE technical specifications.
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y2011U2C102RGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.