
DPDT keylock switch featuring silver-plated copper contacts and a 4A current rating. Operates at 250VAC/28VDC with a 90° index angle and maintained/momentary function. Panel mount design with wire lead termination, offering 2 positions and a 125V AC voltage rating. This RoHS compliant component boasts an electrical life of 10,000 cycles.
ITT Y2011U2C2WCNQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y2011U2C2WCNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.