
This DPDT keylock switch features a contact material of copper and a silver plating. It has an electrical life of 10,000 cycles and a maximum voltage rating of 28V DC. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
ITT Y208122A2WCNQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y208122A2WCNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.