ITT Y31A21S91FPLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 1.7N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y31A21S91FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.