ITT Y31A31448FPLFS technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y31A31448FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.