ITT Y31B41132FPLFS technical specifications.
| Actuator Length | 0.9mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y31B41132FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.