ITT Y33A21135FPLFT technical specifications.
| Actuator Length | 6.2mm |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y33A21135FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.