ITT Y33A41111FPLFT technical specifications.
| Actuator Length | 1mm |
| Contact Material | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y33A41111FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.