ITT Y360090100P technical specifications.
| Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT Y360090100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.