ITT Y360090200P technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT Y360090200P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.