ITT Y36C00413FPLFT technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Polymer |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y36C00413FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.