ITT Y36C10113FPLFT technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y36C10113FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.