ITT Y36D00043FPLFT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y36D00043FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.