ITT Y36D02043FPLFT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y36D02043FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.