ITT Y36E00003FPLFT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y36E00003FPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.