ITT Y411036010P technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ITT Y411036010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.