ITT Y6572 technical specifications.
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y6572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.