ITT YM06132C205NB technical specifications.
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT YM06132C205NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.