ITT YT1025550FPLFS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT YT1025550FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.