ITT YT1043520FPLFS technical specifications.
| Actuator Length | 2.36mm |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT YT1043520FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.