This SPST tactile switch is designed for surface mount applications, with a maximum operating temperature of 90°C and a mechanical life of 100000 cycles. The switch has a maximum voltage rating of 32V and can withstand an operating force of 3N. It features a gull wing termination and is suitable for use in a variety of electromechanical applications.
ITT YT1044770FPLFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT YT1044770FPLFG to view detailed technical specifications.
No datasheet is available for this part.